- Home ›
- All Products›
- 2334985-4
2334985-4
TE Connectivity / AMP Brand
SFP28 DIRECT ATTACH CA, 2M, 32AWG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SFP28 DIRECT ATTACH CA, 2M, 32AWG
Search Keywords: 23349854
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2334985-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Signal Positions:4
-
Data Rate:25 Gb/s
-
Impedance:100 Ω
-
Equalized:No
-
Halogen Free:No
-
Cable Assembly Length:6.56 ft, 2 m
-
Cable Assembly Category:High Speed , Industry Standard
-
Wire Size:32 AWG, .032 mm²
-
Shielded:Yes
-
Cable Style:Madison TurboTwin - Round Jacketed
-
Cable Color:Black
-
Connector Type (End B):SFP+ Plug
-
Outside Cable Diameter:.15 in, 3.81 mm
-
Number of Pairs:2
-
Connector Type (End A):SFP+ Plug
-
Number of Positions:4
-
Cable Assembly Type:SFP+
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
13
$58.15
25
$37.22
38
$29.08
50 +
$28.49
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments