- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2334985-3
TE Connectivity / AMP Brand
2334985-3
SFP28 DIRECT ATTACH CA, 1.5M, 32AWG
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
SFP28 DIRECT ATTACH CA, 1.5M, 32AWG
Search Keywords: 23349853
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2334985-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Equalized:No
-
Cable Assembly Category:High Speed , Industry Standard
-
Impedance:100 Ω
-
Wire Size:32 AWG, .032 mm²
-
Connector Type (End A):SFP28
-
Cable Assembly Type:Pluggable / Direct Attach
-
Number of Positions:2-Pair
-
Halogen Free:No
-
Data Rate:25 Gb/s
-
Number of Signal Positions:4
-
Shielded:Yes
-
Product Type:Cable Assembly
-
Overall Outside Cable Diameter:3.81 mm
-
Cable Style:Madison TurboTwin - Round Jacketed
-
Flammability Rating:CL2
-
Color:Black
-
Connector Type (End B):SFP28
-
Cable Assembly Length:4.92 ft, 1.5 m
Tools/3D Models
+
Frequently Asked Questions
Is 2334985-3 RoHS compliant?
Yes, 2334985-3 is RoHS compliant.
What is the lead time for 2334985-3?
The standard lead time for 2334985-3 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
8 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
13
$62.54
25
$40.03
38
$31.27
50 +
$30.65
Click for Quote
Log in
to unlock special pricing