- Home ›
- All Products›
- 2334884-1
2334884-1
TE Connectivity / AMP Brand
UMCC Micro-Coax receptacle, Gen 4
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
UMCC Micro-Coax receptacle, Gen 4
Search Keywords: 23348841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2334884-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000 -
Number of Coaxial Contacts:1
-
Sealable:No
-
RF Interface:UMCC
-
RF Connector Center Contact Plating Material:Gold
-
RF Contact Captivation Method:Solder
-
RF Connector Center Contact Material:Copper Alloy
-
Termination Method to Wire & Cable:Solder
-
Body Material Finish:Plated
-
Impedance:50 Ω
-
Connector System:Cable-to-Board
-
Operating Frequency:0 – 6 GHz
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:1
-
Cable Connector Orientation:Straight
-
PCB Mount Orientation:Vertical
-
Body Plating Material:Gold
-
RF Connector Style:Receptacle
-
Connector Mounting Type:Board Mount
-
Body Underplating Material:Nickel
-
Body Material:Copper Alloy
-
Termination Method to Printed Circuit Board:Surface Mount
-
RF Connector Center Contact Underplating Material:Nickel
-
Profile Height from PCB:.023 in, .7 mm
-
RF Connector Coupling Mechanism:Snap-Off , Snap-On
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
RF Connector Mated Outer Diameter (Approximate):.063 in, 1.6 mm
-
Packaging Method:Reel & Box
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
2,500
$0.1018
5,000
$0.0993
7,500
$0.0979
10,000
$0.0964
30,000
$0.0932
50,000
$0.0915
100,000
$0.0820
150,000 +
$0.0807
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments