- Home ›
- All Products›
- 2334878-9
2334878-9
TE Connectivity / AMP Brand
QSFP TO [4]SFP 25GIG 26AWG 4.5 METER
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
QSFP TO [4]SFP 25GIG 26AWG 4.5 METER
Search Keywords: 23348789
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2334878-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1 -
Impedance:100 Ω
-
Data Rate:25 Gb/s
-
Halogen Free:No
-
Number of Signal Positions:16
-
Equalized:No
-
Cable Assembly Length:14.76 ft, 4.5 m
-
Wire Size:26 AWG, .129 mm²
-
Cable Assembly Category:High Speed , Industry Standard
-
Shielded:Yes
-
Cable Color:Black
-
Outside Cable Diameter:.235 in, 5.96 mm
-
Cable Style:Madison TurboTwin - Round Jacketed
-
Number of Positions:16
-
Cable Assembly Type:QSFP28 to SFP+
-
Connector Type (End B):SFP+ Plug
-
Number of Pairs:8
-
Connector Type (End A):QSFP28 Plug
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
13
$369.90
25
$203.03
38
$137.79
50 +
$135.04
Click for Quote
Log in
to unlock special pricing