- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly ›
- 2334878-8
2334878-8
TE Connectivity / AMP Brand
QSFP TO [4]SFP 25GIG 26AWG 4 METER
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
QSFP TO [4]SFP 25GIG 26AWG 4 METER
Search Keywords: 23348788
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2334878-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:26 AWG, .129 mm²
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Can Ship immediately
26 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
1
$355.68
5
$354.79
10
$353.90
13
$353.02
25
$193.77
38
$131.50
50 +
$128.87
Click for Quote
Log in
to unlock special pricing