- Home ›
- All Products›
- 2334713-1
2334713-1
TE Connectivity / AMP Brand
20POS, GEN50 REC, UNSLD, CODE A,CONN KIT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
20POS, GEN50 REC, UNSLD, CODE A,CONN KIT
Search Keywords: 23347131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2334713-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Row-to-Row Spacing:.075 in, 1.9 mm
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Connector & Housing Type:Housing for female terminals
-
Connector Shape:Rectangular
-
Contact Size:.5mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Blank Cavity Position:0
-
Connector System:Wire-to-Device
-
Number of Rows:2
-
Primary Locking Feature:Integrated in Housing
-
Number of Positions:20
-
Sealable:No
-
Housing Material:PBT GF
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
25
$0.9615
250
$0.7812
500
$0.7793
1,000
$0.7463
2,500
$0.6164
5,000
$0.4795
7,500
$0.4667
10,000 +
$0.4655
Click for Quote
Log in
to unlock special pricing