- Home ›
- All Products›
- 2334236-4
2334236-4
TE Connectivity / AMP Brand
QSFP TO [4]SFP 25GIG 30AWG 2 METER
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
QSFP TO [4]SFP 25GIG 30AWG 2 METER
Search Keywords: 23342364
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2334236-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Data Rate:25 Gb/s
-
Number of Signal Positions:16
-
Equalized:No
-
Impedance:100 Ω
-
Halogen Free:No
-
Wire Size:30 AWG, .051 mm²
-
Cable Assembly Length:6.56 ft, 2 m
-
Cable Assembly Category:High Speed , Industry Standard
-
Connector Type (End B):SFP+ Plug
-
Shielded:Yes
-
Number of Positions:16
-
Cable Color:Black
-
Outside Cable Diameter:.172 in, 4.37 mm
-
Cable Assembly Type:QSFP28 to SFP+
-
Connector Type (End A):QSFP28 Plug
-
Number of Pairs:8
-
Cable Style:Madison TurboTwin - Round Jacketed
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
123
Can Ship immediately
25 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1
$261.48
5
$260.83
10
$260.17
15
$259.52
30
$137.40
45
$96.69
60 +
$94.75
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments