- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2334236-3
2334236-3
TE Connectivity / AMP Brand
QSFP TO [4]SFP+, 28G, 1.5 METER, 30AWG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
QSFP TO [4]SFP+, 28G, 1.5 METER, 30AWG
Search Keywords: 23342363
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2334236-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Assembly Category:High Speed , Industry Standard
-
Equalized:No
-
Number of Signal Positions:16
-
Cable Assembly Length:4.92 ft, 1.5 m
-
Product Type:Cable Assembly
-
Halogen Free:No
-
Flammability Rating:CL2
-
Shielded:Yes
-
Color:Black
-
Impedance:100 Ω
-
Wire Size:30 AWG, .051 mm²
-
Connector Type (End A):QSFP28
-
Overall Outside Cable Diameter:4.37 mm
-
Connector Type (End B):SFP28
-
Cable Assembly Type:Pluggable / Direct Attach
-
Number of Positions:2-Pair
-
Cable Style:Madison TurboTwin - Round Jacketed
-
Data Rate:25 Gb/s
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
10
$326.70
20
$172.96
30
$121.71
40 +
$119.28
Click for Quote
Log in
to unlock special pricing