Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2334236-2

QSFP TO [4]SFP+, 28G, 30AWG, 1 METER

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
QSFP TO [4]SFP+, 28G, 30AWG, 1 METER
Search Keywords: 23342362
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2334236-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544422000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Wire Size: 30 AWG, .051 mm²
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2334236-2 RoHS compliant?
Yes, 2334236-2 is RoHS compliant.
What is the lead time for 2334236-2?
The standard lead time for 2334236-2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 95
Can Ship immediately
MOQ for out of Stock Qty:
10
8 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$263.07
5
$262.42
10
$261.75
20
$138.58
30
$97.51
40 +
$95.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!