- Home ›
- All Products›
- 2334236-1
2334236-1
TE Connectivity / AMP Brand
QSFP TO [4]SFP+, 28G, 0.5 METER, 30AWG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
QSFP TO [4]SFP+, 28G, 0.5 METER, 30AWG
Search Keywords: 23342361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2334236-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1 -
Data Rate:25 Gb/s
-
Halogen Free:No
-
Number of Signal Positions:16
-
Impedance:100 Ω
-
Equalized:No
-
Cable Assembly Category:High Speed , Industry Standard
-
Cable Assembly Length:.164 ft, .5 m
-
Wire Size:30 AWG, .051 mm²
-
Shielded:Yes
-
Outside Cable Diameter:.172 in, 4.37 mm
-
Cable Style:Madison TurboTwin - Round Jacketed
-
Cable Color:Black
-
Connector Type (End B):SFP+ Plug
-
Connector Type (End A):QSFP28 Plug
-
Number of Pairs:8
-
Cable Assembly Type:QSFP28 to SFP+
-
Number of Positions:16
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
10
$213.42
20
$112.99
30
$79.51
40 +
$77.92
Click for Quote
Log in
to unlock special pricing