- Home ›
- All Products›
- 2334110-4
2334110-4
TE Connectivity / AMP Brand
PIN CRIMP CONTACT AWG 24-28
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PIN CRIMP CONTACT AWG 24-28
Search Keywords: 23341104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2334110-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Method to Wire & Cable:Crimp
-
Packaging Method:Package
-
Circuit Application:Signal
-
Contact Current Rating (Max):7 A
-
Contact Mating Area Plating Material:Gold
-
Contact Type:Pin
-
Packaging Quantity:100
-
Contact Underplating Material:Nickel
-
Contact Base Material:Copper Zinc Lead Alloy
-
Wire Size:28 – 24 AWG, .08 – .2 mm²
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Terminal Configuration:Standard
-
Mating Pin Diameter:.025 in, .64 mm
-
Contact Size:Size 24
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
125
$2.19
250
$1.65
375
$1.54
500 +
$1.51
Click for Quote
Log in
to unlock special pricing