- Home ›
- All Products›
- 2334108-3
2334108-3
TE Connectivity / AMP Brand
SOCKET CRIMP CONTACT AWG 22-24
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SOCKET CRIMP CONTACT AWG 22-24
Search Keywords: 23341083
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2334108-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Underplating Material:Nickel
-
Packaging Method:Package
-
Termination Method to Wire & Cable:Crimp
-
Circuit Application:Signal
-
Contact Current Rating (Max):7 A
-
Contact Mating Area Plating Material:Gold
-
Packaging Quantity:100
-
Contact Type:Socket
-
Contact Base Material:Copper Zinc Lead Alloy
-
Wire Size:24 – 22 AWG, .2 – .52 mm²
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Terminal Configuration:Standard
-
Mating Pin Diameter:.035 in, .9 mm
-
Contact Size:Size 22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
10
$3.73
50
$3.13
250
$2.75
500
$2.50
1,000
$2.31
2,500
$2.25
5,000
$2.19
7,500 +
$2.17
Click for Quote
Log in
to unlock special pricing