- Home ›
- All Products›
- 2334099-3
2334099-3
TE Connectivity / AMP Brand
D-SUB CRIMP FEMALE 25 POS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-SUB CRIMP FEMALE 25 POS
Search Keywords: 23340993
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2334099-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
UL Flammability Rating:UL 94V-0
-
Termination Method to Wire & Cable:Crimp
-
Insert Material:PBT GF
-
Circuit Application:Signal
-
Mating Retention Type:Mounting Holes
-
Contact Current Rating (Max):7 A
-
Shield Plating Material:Tin over Copper
-
Number of Positions:25
-
Packaging Quantity:50
-
Mating Retention:With
-
Shell Material:Steel
-
Shield Material:Steel
-
Sealable:No
-
Connector & Housing Type:Receptacle
-
Connector System:Cable-to-Cable
-
Housing Material:PBT GF
-
Shell Plating Material:Tin over Copper
-
Shielded:Yes
-
Packaging Method:Package
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
-
Contact Size:Size 20
-
Connector Shell Size:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
24 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
5
$8.03
25
$6.53
50
$6.51
100
$6.23
250
$5.67
500
$5.15
1,000
$4.85
2,500 +
$4.72
Click for Quote
Log in
to unlock special pricing