- Home ›
- All Products›
- 2334099-1
2334099-1
TE Connectivity / AMP Brand
D-SUB CRIMP FEMALE 9 POS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-SUB CRIMP FEMALE 9 POS
Search Keywords: 23340991
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2334099-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shielded:Yes
-
Number of Positions:9
-
Shell Plating Material:Tin over Copper
-
Circuit Application:Signal
-
Packaging Quantity:50
-
Connector & Housing Type:Receptacle
-
Mating Retention:With
-
Shell Material:Steel
-
Shield Material:Steel
-
Mating Retention Type:Mounting Holes
-
Sealable:No
-
Packaging Method:Package
-
UL Flammability Rating:UL 94V-0
-
Shield Plating Material:Tin over Copper
-
Contact Current Rating (Max):7 A
-
Housing Material:PBT GF
-
Connector System:Cable-to-Cable
-
Termination Method to Wire & Cable:Crimp
-
Insert Material:PBT GF
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
-
Contact Size:Size 20
-
Connector Shell Size:1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
25 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
5
$6.43
25
$5.39
100
$4.99
250
$4.54
500
$4.12
1,000
$3.88
2,500
$3.78
5,000 +
$3.73
Click for Quote
Log in
to unlock special pricing