- Home ›
- All Products›
- 2333841-3
2333841-3
TE Connectivity / AMP Brand
QSFP 25GIG 28AWG 1.5 METERS
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
QSFP 25GIG 28AWG 1.5 METERS
Search Keywords: 23338413
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2333841-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Halogen Free:No
-
Number of Signal Positions:16
-
Data Rate:25 Gb/s
-
Equalized:No
-
Impedance:100 Ω
-
Cable Assembly Length:4.92 ft, 1.5 m
-
Wire Size:28 AWG, .081 mm²
-
Cable Assembly Category:High Speed , Industry Standard
-
Number of Pairs:8
-
Number of Positions:16
-
Connector Type (End A):QSFP28 Plug
-
Outside Cable Diameter:.303 in, 7.69 mm
-
Cable Color:Black
-
Shielded:Yes
-
Connector Type (End B):QSFP28 Plug
-
Cable Style:Madison TurboTwin - Round Jacketed
-
Cable Assembly Type:QSFP28
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
13
$89.06
25
$57.00
38
$44.53
50 +
$43.64
Click for Quote
Log in
to unlock special pricing