- Home ›
- All Products›
- 2333801-5
2333801-5
TE Connectivity / AMP Brand
QSFP TO (2)QSFP, 25G, 2.5 METER, 30AWG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
QSFP TO (2)QSFP, 25G, 2.5 METER, 30AWG
Search Keywords: 23338015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2333801-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1 -
Equalized:No
-
Impedance:100 Ω
-
Latching Style:Slide Latch
-
Number of Signal Positions:16
-
Data Rate:25 Gb/s
-
Halogen Free:No
-
Cable Assembly Length:8.2 ft, 2.5 m
-
Cable Assembly Category:High Speed , Industry Standard
-
Wire Size:30 AWG, .051 mm²
-
Cable Assembly Type:QSFP28
-
Cable Color:Black
-
Shielded:Yes
-
Connector Type (End A):QSFP28 Plug
-
Cable Style:Madison TurboTwin - Round Jacketed
-
Connector Type (End B):QSFP28 Plug
-
Number of Positions:16
-
Outside Cable Diameter:.244 in, 6.2 mm
-
Number of Pairs:8
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
13
$216.58
25
$119.25
38
$82.81
50 +
$81.16
Click for Quote
Log in
to unlock special pricing