- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- 2333801-4
2333801-4
TE Connectivity / AMP Brand
QSFP TO (2)QSFP, 25G, 2 METER, 30AWG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
QSFP TO (2)QSFP, 25G, 2 METER, 30AWG
Search Keywords: 23338014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2333801-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Assembly Type:Pluggable / Direct Attach
-
Cable Assembly Length:6.56 ft, 2 m
-
Cable Assembly Category:High Speed , Industry Standard
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
103
Can Ship immediately
95 Weeks
can ship
3/2/28
Price (USD)
Qty
Unit Price
1
$208.75
5
$208.22
10
$207.70
13
$207.19
25
$114.08
38
$79.22
50 +
$77.63
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments