- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- 2333801-2
2333801-2
TE Connectivity / AMP Brand
QSFP TO (2)QSFP, 25G, 1 METER, 30AWG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
QSFP TO (2)QSFP, 25G, 1 METER, 30AWG
Search Keywords: 23338012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2333801-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Assembly Type:Pluggable / Direct Attach
-
Cable Assembly Category:High Speed , Industry Standard
-
Cable Assembly Length:3.28 ft, 1 m
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$145.94
5
$145.57
10
$145.21
20
$89.36
30
$70.75
40 +
$69.33
Click for Quote
Log in
to unlock special pricing