- Home ›
- All Products›
- 2333393-6
2333393-6
TE Connectivity / AMP Brand
QSFP 25GIG 30AWG 2.5 METER
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
QSFP 25GIG 30AWG 2.5 METER
Search Keywords: 23333936
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2333393-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:100 Ω
-
Equalized:No
-
Number of Signal Positions:16
-
Data Rate:25 Gb/s
-
Halogen Free:No
-
Cable Assembly Length:8.2 ft, 2.5 m
-
Cable Assembly Category:High Speed , Industry Standard
-
Wire Size:30 AWG, .051 mm²
-
Connector Type (End B):QSFP28 Plug
-
Cable Style:Madison TurboTwin - Round Jacketed
-
Number of Positions:16
-
Number of Pairs:8
-
Cable Color:Black
-
Cable Assembly Type:QSFP28
-
Connector Type (End A):QSFP28 Plug
-
Outside Cable Diameter:.244 in, 6.2 mm
-
Shielded:Yes
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
17 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
10
$119.51
20
$73.54
30
$58.22
40 +
$57.06
Click for Quote
Log in
to unlock special pricing