- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- 2333393-5
2333393-5
TE Connectivity / AMP Brand
QSFP 25GIG 30AWG 2 METER
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
QSFP 25GIG 30AWG 2 METER
Search Keywords: 23333935
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2333393-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Assembly Length:6.56 ft, 2 m
-
Cable Assembly Category:High Speed , Industry Standard
-
Cable Assembly Type:Pluggable / Direct Attach
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
98
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2
$108.11
5
$107.84
10
$107.57
13
$107.30
25
$68.67
38
$53.65
50 +
$52.58
Click for Quote
Log in
to unlock special pricing