- Home ›
- All Products›
- 2333104-1
TE Connectivity / AMP Brand
2333104-1
4POS,NANOMQS,REC HSG ASSY,COD A
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
4POS,NANOMQS,REC HSG ASSY,COD A
Search Keywords: 23331041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2333104-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Number of Rows:1
-
Contact Type:Receptacle
-
Connector Shape:Rectangular
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Primary Product Color:Black
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Tab Width:.019 in, .5 mm
-
Number of Positions:4
-
Operating Temperature (Max):105 °C, 221 °F
-
Nominal Voltage Architecture:12 V, 24 V
-
Sealable:No
-
Circuit Application:Signal
-
Connector Position Assurance Capable:Yes
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector & Housing Type:Housing for female terminals
-
Contact Size:.5mm
-
Contact Current Rating (Max):3 A
-
Mating Alignment:With
-
Primary Locking Feature:Locking Lance
-
Mating Alignment Type:Keyed
-
Centerline (Pitch):.07 in, 1.8 mm
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 2333104-1 RoHS compliant?
Yes, 2333104-1 is RoHS compliant.
What is the lead time for 2333104-1?
The standard lead time for 2333104-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
18 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
625
$0.5069
1,250
$0.3802
1,875
$0.3548
2,500 +
$0.3477
Click for Quote
Log in
to unlock special pricing