- Home ›
- All Products›
- 2332899-1
2332899-1
TE Connectivity / AMP Brand
KIT, EB16 SKT, MM, 126 um, 1.6-2.1 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
KIT, EB16 SKT, MM, 126 um, 1.6-2.1 mm
Search Keywords: 23328991
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2332899-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6914904100
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Outside Cable Diameter (Max):2.1 mm
-
Comment:Fits standard size 16 cavity
-
Number of Channels:1
-
Operating Wavelength:850 – 1300 nm
-
Fiber Optic Product Type:Size 16 EB Terminus
-
Boot:No
-
Mounts To:Bulkhead
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
10
$219.57
20
$116.24
30
$81.80
40 +
$80.17
Click for Quote
Log in
to unlock special pricing