- Home ›
- All Products›
- 2332801-8
TE Connectivity / AMP Brand
2332801-8
UMP,PLUG,ASSY,PWRSGNL,PANEL,8AWG
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
UMP,PLUG,ASSY,PWRSGNL,PANEL,8AWG
Search Keywords: 23328018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2332801-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Packaging Method:Tray/Box
-
Wire Contact Termination Area Plating Material:Tin over Nickel
-
Number of Signal Positions:8
-
Connector & Housing Type:Plug
-
Connector Mounting Type:Panel Mount
-
UL Flammability Rating:UL 94V-0
-
Housing Material:Glass Filled PPA
-
Contact Mating Area Plating Material:Gold over Nickel
-
Wire Size:8 AWG
-
Rectangular Power Connector Type:Connector Assembly
-
Sealable:No
-
Keying & Polarized Position Locations:B
-
Number of Power Positions:2
-
Termination Method to Wire & Cable:Crimp
-
Number of Positions:10
-
Housing Color:Orange
-
Glow Wire Rating:GWT 750°C (Without Flame)
-
Contact Current Rating (Max):35 A
-
Contact Mating Area Plating Material Thickness:50 – 100 µin, 1.27 – 2.54 µm
-
Operating Temperature Range:-20 – 150 °C, -4 – 302 °F
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Voltage:300 VAC, 300 VDC
-
Contact Type:Blade , Pin , Receptacle
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
Product Guides
+
Frequently Asked Questions
Is 2332801-8 RoHS compliant?
Yes, 2332801-8 is RoHS compliant.
What is the lead time for 2332801-8?
The standard lead time for 2332801-8 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
21 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
1,000
$73.80
2,000
$37.70
3,000
$25.66
4,000 +
$25.15
Click for Quote
Log in
to unlock special pricing