- Home ›
- All Products›
- 2332800-1
2332800-1
TE Connectivity / AMP Brand
UMP,RECEPT,ASSY,PWRSGNL,14AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
UMP,RECEPT,ASSY,PWRSGNL,14AWG
Search Keywords: 23328001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2332800-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Power Positions:2
-
Wire Size:14 AWG
-
Connector & Housing Type:Receptacle
-
Contact Current Rating (Max):15 A
-
Contact Type:Receptacle
-
Packaging Method:Tray/Box
-
Wire Contact Termination Area Plating Material:Tin over Nickel
-
Sealable:No
-
Housing Material:Glass Filled PPA
-
Number of Signal Positions:8
-
Keying & Polarized Position Locations:B
-
Number of Positions:10
-
Housing Color:Orange
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
UL Flammability Rating:UL 94V-0
-
Rectangular Power Connector Type:Connector Assembly
-
Termination Method to Wire & Cable:Crimp
-
Glow Wire Rating:GWT 750°C (Without Flame)
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Voltage:300 VAC, 300 VDC
-
Operating Temperature Range:-20 – 150 °C, -4 – 302 °F
-
Contact Mating Area Plating Material Thickness:50 – 100 µin, 1.27 – 2.54 µm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Underplating Material:Nickel
-
Contact Mating Area Plating Material:Gold
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1,500
$63.09
3,000
$32.22
4,500
$21.93
6,000 +
$21.50
Click for Quote
Log in
to unlock special pricing