- Home ›
- All Products›
- 2332737-2
2332737-2
TE Connectivity / AMP Brand
DAUGHTER CARD MODULE, EDG LNCH, 67.3
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DAUGHTER CARD MODULE, EDG LNCH, 67.3
Search Keywords: 23327372
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2332737-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
RF Connector Center Contact Material:Beryllium Copper
-
PCB Mount Orientation:Edge
-
Operating Temperature Range:-65 – 120 °C, -85 – 248 °F
-
Connector Mounting Type:Board Mount
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Cable-to-Board
-
Body Material:Aluminum Alloy
-
Body Plating Material:Trivalent Chromate
-
Impedance:50 Ω
-
Circuit Application:Signal
-
Centerline (Pitch):1 in, 25.4 mm
-
Number of Coaxial Contacts:24
-
RF Contact Spacing:.11 in, 2.79 mm
-
Contact Current Rating (Max):1 A
-
Number of Positions:24
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
25 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1
$737.93
3
$727.82
5 +
$708.41
Click for Quote
Log in
to unlock special pricing