- Home ›
- All Products›
- 2332709-2
2332709-2
TE Connectivity / AMP Brand
BACKPLANE MODULE, RF, 67.3C, EDGE LAUNCH
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
BACKPLANE MODULE, RF, 67.3C, EDGE LAUNCH
Search Keywords: 23327092
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2332709-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector & Contact Terminates To:Printed Circuit Board
-
Circuit Application:Signal
-
Number of Positions:24
-
Number of Coaxial Contacts:24
-
Body Material:Aluminum Alloy
-
Connector System:Cable-to-Board
-
PCB Mount Orientation:Vertical
-
RF Contact Spacing:.11 in, 2.79 mm
-
Operating Temperature Range:-65 – 120 °C, -85 – 248 °F
-
Centerline (Pitch):1 in, 25.4 mm
-
Body Plating Material:Trivalent Chromate
-
Connector Mounting Type:Board Mount
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
19 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
2
$733.39
3
$601.76
4
$535.94
5 +
$525.22
Click for Quote
Log in
to unlock special pricing