Image is representational - see mfr. specs

UMP,RECEPT,ASSY,POWER,3POSN,8AWG

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
UMP,RECEPT,ASSY,POWER,3POSN,8AWG
Search Keywords: 23326728
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2332672-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Housing Material:
    Glass Filled PPA
  • Number of Signal Positions:
    0
  • Number of Power Positions:
    3
  • Contact Current Rating (Max):
    35 A
  • Wire Contact Termination Area Plating Material:
    Tin over Nickel
  • Wire Size:
    8 AWG
  • Circuit Application:
    Power
  • Sealable:
    No
  • Packaging Method:
    Tray/Box
  • Connector & Housing Type:
    Receptacle
  • Number of Positions:
    3
  • Termination Method to Wire & Cable:
    Crimp
  • Rectangular Power Connector Type:
    Connector Assembly
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Contact Type:
    Receptacle
  • UL Flammability Rating:
    UL 94V-0
  • Housing Color:
    Orange
  • Glow Wire Rating:
    GWT 750°C (Without Flame)
  • Keying & Polarized Position Locations:
    A
  • Centerline (Pitch):
    .315 in, 8 mm
  • Operating Voltage:
    300 VAC, 300 VDC
  • Contact Mating Area Plating Material Thickness:
    50 – 100 µin, 1.27 – 2.54 µm
  • Operating Temperature Range:
    -20 – 150 °C, -4 – 302 °F
  • Connector & Contact Terminates To:
    Wire & Cable
  • Contact Underplating Material:
    Nickel
  • Contact Mating Area Plating Material:
    Gold
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
17 Weeks can ship 9/28/26
Backorder
Price (USD)
Qty
Unit Price
1,000
$28.12
2,000
$14.36
3,000
$9.78
4,000 +
$9.58
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!