- Home ›
- All Products›
- 2332665-3
2332665-3
TE Connectivity / AMP Brand
UMP,PLUG,ASSY,POWER,PCB,PANEL,2POSN
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
UMP,PLUG,ASSY,POWER,PCB,PANEL,2POSN
Search Keywords: 23326653
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2332665-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):35 A
-
Sealable:No
-
Number of Positions:2
-
Housing Color:Orange
-
Keying & Polarized Position Locations:A
-
Contact Mating Area Plating Material:Gold over Nickel
-
Packaging Method:Tray/Box
-
Glow Wire Rating:GWT 750°C (Without Flame)
-
Rectangular Power Connector Type:Connector Assembly
-
UL Flammability Rating:UL 94V-0
-
Number of Signal Positions:0
-
Housing Material:Glass Filled PPA
-
Connector & Contact Terminates To:Printed Circuit Board
-
Circuit Application:Power
-
PCB Contact Termination Area Plating Material:Tin
-
Connector & Housing Type:Plug
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector Mounting Type:Panel Mount
-
Number of Power Positions:2
-
PCB Mount Orientation:Right Angle
-
Contact Type:Blade , Receptacle
-
Centerline (Pitch):.315 in, 8 mm
-
Operating Voltage:300 VAC, 300 VDC
-
Operating Temperature Range:-20 – 150 °C, -4 – 302 °F
-
Contact Mating Area Plating Material Thickness:50 – 100 µin, 1.27 – 2.54 µm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,500
$2.686
3,000
$1.422
4,500
$1.001
6,000 +
$0.981
Click for Quote
Log in
to unlock special pricing