- Home ›
- All Products›
- RF & Microwave ›
- Antennas ›
- Vehicular Antennas ›
- 2332157-3
2332157-3
TE Connectivity / AMP Brand
SHARK FIN MIMO 2/3/4G GPS 2X2WIFI
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
SHARK FIN MIMO 2/3/4G GPS 2X2WIFI
Search Keywords: 23321573
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2332157-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8529109100
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Antenna Connection Type:Cable Assembly
-
Active Antenna:Yes
-
Antenna Type:Enclosure
-
Band Type:6 band
-
Antenna Style:External
-
Antenna Connector Type:SMA Plug
-
Antenna Protocol:Galileo , GNSS , GPS , LTE MIMO , Wi-Fi
-
Application by Region:GPS - Global - 1565 – 1585 MHz , LTE - Global - 1920 – 2170 MHz , WLAN - Global - 2400 – 2483.5 MHz , WLAN - Global - 4900 – 5875 MHz
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$360.24
2
$343.29
11
$334.82
101
$326.34
1,000 +
$211.92
Click for Quote
Log in
to unlock special pricing