- Home ›
- All Products›
- RF & Microwave ›
- Antennas ›
- Vehicular Antennas ›
- 2332157-2
TE Connectivity / AMP Brand
2332157-2
SHARK FIN MIMO 2/3/4G GPS
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2332157-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8529109100 |
| COO: | GB |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Antenna Connection Type: | Cable Assembly |
| Antenna Connector Type: | SMA Plug |
| Band Type: | Quad Band |
| Antenna Style: | External |
| Active Antenna: | Yes |
| Antenna Type: | Enclosure |
| Antenna Protocol: | Galileo , GNSS , GPS , LTE MIMO , Wi-Fi |
| Application by Region: | GPS - Global - 1565 – 1585 MHz , LTE All Band - 2300 – 2700 MHz |
-
This product is discontinued, but still in stock.