- Home ›
- All Products›
- RF & Microwave ›
- Antennas ›
- Vehicular Antennas ›
- 2332157-1
2332157-1
TE Connectivity / AMP Brand
SHARK FIN MIMO 2/3/4G
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
SHARK FIN MIMO 2/3/4G
Search Keywords: 23321571
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2332157-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8529109100
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Antenna Type:Enclosure
-
Active Antenna:Yes
-
Application by Region:LTE - Global - 1920 – 2170 MHz
-
Antenna Style:External
-
Antenna Connector Type:SMA Plug
-
Antenna Connection Type:Cable Assembly
-
Band Type:Triple Band
-
Antenna Protocol:GNSS , GPS , LTE MIMO
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$272.01
2
$259.22
11
$252.82
101
$246.41
1,000 +
$160.01
Click for Quote
Log in
to unlock special pricing