Image is representational - see mfr. specs

SOCKET,MIN-SPR W/KO AU SER-1

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
SOCKET,MIN-SPR W/KO AU SER-1
Product Highlights:
  • Socket
  • Mating Pin Dia. Range = .33 - .51 mm
  • Socket Length = 4.52 mm
  • Sleeve Style = Knockout Bottom
  • Gold Flash over Nickel Sleeve Plating
Search Keywords: 23320952
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-332095-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Type:
    Discrete Socket
  • Body Orientation:
    Straight
  • Mounting:
    Surface Mount
  • Gender:
    SKT
  • Pitch:
    N/R
  • Number of Contacts:
    1
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 129,176
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
11 Weeks can ship 8/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
100 +
$1.62
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!