- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 2-332095-1
TE Connectivity / AMP Brand
2-332095-1
SOCKET,MIN-SPR AU SER-1
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
SOCKET,MIN-SPR AU SER-1
Product Highlights:
- Socket
- Mating Pin Dia. Range = .33 - .51 mm
- Socket Length = 4.52 mm
- Sleeve Style = Closed Bottom
- Gold Flash over Nickel Sleeve Plating
Search Keywords: 23320951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-332095-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Discrete Socket
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:SKT
-
Pitch:N/R
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 2-332095-1 RoHS compliant?
Yes, 2-332095-1 is RoHS compliant.
What is the lead time for 2-332095-1?
The standard lead time for 2-332095-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,720
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
5000
14 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
50
$0.768
1,000
$0.558
2,500
$0.535
5,000
$0.531
10,000
$0.529
15,000
$0.528
20,000 +
$0.527
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT