Available Replacements
ROHs Eşdeğeri
2-5332070-3 2-5332070-3 TE Connectivity / AMP Brand
2-5332070-3

TE Connectivity / AMP Brand

In Stock: 34,249

Minimum Order: 200

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-332070-3

SOCKET,MIN-SPR SN-AU SER-4

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance
Description +
SOCKET,MIN-SPR SN-AU SER-4
Product Highlights:
  • Socket
  • Mating Pin Dia. Range = .94 - 1.02 mm
  • Socket Length = 3.63 mm
  • Sleeve Style = Closed Bottom
  • Tin Sleeve Plating
Search Keywords: 23320703
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-332070-3
Unit of Measure: Per Each
RoHS: No
HTS: 8538908180
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Discrete Socket
Body Orientation: Straight
Mounting: Surface Mount
Gender: SKT
Pitch: N/R
Number of Contacts: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2-332070-3 discontinued?
Yes, 2-332070-3 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2-332070-3 RoHS compliant?
No, 2-332070-3 is not RoHS compliant.
What is the lead time for 2-332070-3?
The standard lead time for 2-332070-3 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,590
Can Ship immediately
Minimum Order Quantity:
350
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
350
$0.428
950
$0.415
1,900
$0.409
3,800 +
$0.402
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!