- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2-332004-0
TE Connectivity / AMP Brand
2-332004-0
SMA JAM NUT, PASSIVATED
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
SMA JAM NUT, PASSIVATED
Product Highlights:
- Jam Nut
- 3.5 mm Product Line
Search Keywords: 23320040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-332004-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318160060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Jam Nut
-
Dimension:7.62 x 1.57 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 2-332004-0 RoHS compliant?
Yes, 2-332004-0 is RoHS compliant.
What is the lead time for 2-332004-0?
The standard lead time for 2-332004-0 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
560
Can Ship immediately
On Order:
1,000
can ship 10/29/26
Minimum Order Quantity:
10
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
10
$2.91
50
$2.67
250
$2.42
500
$2.32
1,000
$1.89
2,500
$1.77
5,000
$1.55
7,500 +
$1.51
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT