- Home ›
- All Products›
- 2331957-1
2331957-1
TE Connectivity / AMP Brand
ADPA02STRW04
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
ADPA02STRW04
Search Keywords: 23319571
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2331957-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
Reel Pack:
500 -
Configuration (Pole-Throw):Single Pole - Single Throw
-
Mounting Angle:Vertical
-
Packaging Method:Tape & Reel
-
On Position:Lever Up
-
Actuator Color:White
-
Termination Post Length:.14 in, 3.56 mm
-
Solder Tail Contact Plating:Gold over Nickel
-
Number of Switches:2
-
UL Flammability Rating:UL 94V-0
-
Auto-Insertable:Yes
-
Contact Mating Area Plating Thickness:1.2 µin
-
Actuator Style:Piano (Side Actuated)
-
Operating Temperature Range:-30 – 85 °C
-
Height:.236 in, 6 mm
-
Contact Base Material:Copper Alloy
-
Termination Style:Inside L
-
Number of Positions:2
-
Length:1.078 in, 27.38 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1,250
$3.64
2,500
$1.92
3,750
$1.32
5,000 +
$1.30
Click for Quote
Log in
to unlock special pricing