help desk software
Image is representational - see mfr. specs

The 2331929-5 is a fine-pitch, 1.0 mm centerline, vertical surface-mount connector designed for reliable board-to-board interc ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
The 2331929-5 is a fine-pitch, 1.0 mm centerline, vertical surface-mount connector designed for reliable board-to-board interconnection.
Search Keywords: 23319295
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2331929-5
  • Alias/AKA:
    1MM-HU-D05-VS-00-H-TBP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    94
  • Circuit Application:
    Signal
  • Mating Entry Location:
    Top
  • Square Termination Post & Tail Dimension:
    .012 in, .3 mm
  • Number of Signal Positions:
    10
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Contact Base Material:
    Phosphor Bronze
  • Contact Current Rating (Max):
    1 A
  • Contact Mating Area Plating Material Thickness:
    30 µin, .76 µm
  • Assembly Process Feature Material:
    Thermoplastic
  • Number of Positions:
    10
  • Row-to-Row Spacing:
    .04 in, 1 mm
  • Connector System:
    Board-to-Board
  • Centerline (Pitch):
    .04 in, 1 mm
  • Primary Product Color:
    Black
  • Contact Shape & Form:
    Square
  • Number of Rows:
    2
  • Header Type:
    Unshrouded
  • Mating Alignment:
    Without
  • Mating Square Post Dimension:
    .012 in, .3 mm
  • PCB Contact Termination Area Plating Material:
    Tin
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Connector Height:
    .06 in, 1.5 mm
  • Contact Underplating Material:
    Nickel
  • Contact Underplating Material Thickness:
    50 µin, 1.27 µm
  • Connector Mounting Type:
    Board Mount
  • Contact Type:
    Pin
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Number of Loaded Positions:
    10
  • Connector Profile:
    Standard
  • Contact Mating Area Plating Material:
    Gold
  • Contact Layout:
    Inline
  • PCB Mount Retention:
    Without
  • Solder Process Feature:
    Board Standoff
  • Housing Temperature Rating:
    High
  • Pairs per Column:
    1
  • Housing Material:
    LCP
  • Number of Columns:
    5
  • Packaging Type:
    Tube
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Mating Area Length:
    .082 in, 2.1 mm
  • Assembly Process Feature:
    Pick and Place Cover
  • PCB Mount Orientation:
    Vertical
  • UL Flammability Rating:
    UL 94V-0
  • PCB Contact Termination Area Plating Material Thickness:
    100 – 200 µin, 3 – 5 µm
  • Stackable:
    No
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 493
Ships today, if you order in
MOQ for In Stock Qty:
94
MOQ for out of Stock Qty:
94
6 Weeks can ship 6/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
94
$5.56
100
$5.54
250
$5.53
494
$5.51
987
$2.92
1,481
$2.06
1,974 +
$2.01
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5