- Home ›
- All Products›
- 2331813-9
2331813-9
TE Connectivity / AMP Brand
CABLE REC ASSY, 84 P, VERT, SLIVER 2.0
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CABLE REC ASSY, 84 P, VERT, SLIVER 2.0
Search Keywords: 23318139
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2331813-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
300 -
Connector Mounting Type:Board Mount
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Contact Termination Area Plating Material:Tin
-
Number of Positions:84
-
PCB Mount Orientation:Vertical
-
Connector System:Cable-to-Board
-
Circuit Application:Signal
-
Contact Underplating Material:Nickel
-
Contact Current Rating (Max):1.1 A
-
Termination Method to Printed Circuit Board:Surface Mount
-
Number of Rows:2
-
Industry Standard:Gen-Z
-
Connector Mates With:Cable Plug Assembly
-
Contact Mating Area Plating Material:Gold
-
Contact Base Material:Copper Alloy
-
Contact Mating Area Plating Material Thickness:30 µin, .762 µm
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
Centerline (Pitch):.023 in, .6 mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
300
$19.56
600
$10.32
900
$7.10
1,200 +
$6.96
Click for Quote
Log in
to unlock special pricing