- Home ›
- All Products›
- 2331813-1
2331813-1
TE Connectivity / AMP Brand
CABLE REC ASSY, 84 P, VERT, SLIVER 2.0
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CABLE REC ASSY, 84 P, VERT, SLIVER 2.0
Search Keywords: 23318131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2331813-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
300 -
PCB Mount Orientation:Vertical
-
Connector Mates With:Cable Plug Assembly
-
Contact Current Rating (Max):1.1 A
-
Contact Mating Area Plating Material:Gold
-
Contact Underplating Material:Nickel
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Mounting Type:Board Mount
-
Industry Standard:Gen-Z
-
Termination Method to Printed Circuit Board:Surface Mount
-
Number of Rows:2
-
Connector System:Cable-to-Board
-
Contact Base Material:Copper Alloy
-
Number of Positions:84
-
PCB Contact Termination Area Plating Material:Tin
-
Circuit Application:Signal
-
Centerline (Pitch):.023 in, .6 mm
-
Contact Mating Area Plating Material Thickness:3 µin, .076 µm
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
300
$17.38
600
$9.17
900
$6.31
1,200 +
$6.18
Click for Quote
Log in
to unlock special pricing