- Home ›
- All Products›
- 2331630-1
2331630-1
TE Connectivity / AMP Brand
ADAPTER, SMPS BULLET, .150
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ADAPTER, SMPS BULLET, .150
Search Keywords: 23316301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2331630-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:1
-
Connector System:Board-to-Board
-
RF Connector Center Contact Material:Beryllium Copper
-
Impedance:50 Ω
-
RF Connector Center Contact Plating Material:Gold over Nickel over Copper
-
Contact Current Rating (Max):1 A
-
Circuit Application:Signal
-
Operating Temperature Range:-65 – 165 °C, -85 – 329 °F
-
Centerline (Pitch):.11 in, 2.79 mm
-
Side A Gender:Jack
-
Side B Interface:SMPS
-
Side B Gender:Jack
-
Body Orientation:Straight
-
Side A Interface:SMPS
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$117.08
5
$108.34
10
$105.20
20
$99.44
50
$74.52
100 +
$61.95
Click for Quote
Log in
to unlock special pricing