- Home ›
- All Products›
- 2331412-1
2331412-1
TE Connectivity / AMP Brand
DET SW4.2X3.6X1.2 GW VERT(DW) NO AGAU RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
DET SW4.2X3.6X1.2 GW VERT(DW) NO AGAU RL
Search Keywords: 23314121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2331412-1
-
Alias/AKA:JJDVDUG305NOPMRQTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Reel Pack:
2000 -
Actuator Material:Thermoplastic
-
Actuator Style:Lever (Top Actuated)
-
Switch Contact Plating Material:Gold
-
Contact Base Material:Copper Alloy
-
Tactile Switch Mounting Angle:Right Angle
-
Actuator Color:Black
-
Operating Function:Off (On)
-
Product Type:Switch
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Tactile:No
-
Leg Style:Gull Wing
-
Tactile Switch Mounting Type:Surface Mount
-
Process Sealed:No
-
Low Profile:Yes
-
Ganged:No
-
Tactile Switch Contact Current Rating:10 mA
-
ESD Grounding Terminal:Without
-
Actuator Force:40 g, 1.41 oz
-
Number of Actuators:Single
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
500
$0.6937
1,000
$0.5203
1,500
$0.4856
2,000 +
$0.4759
Click for Quote
Log in
to unlock special pricing