- Home ›
- All Products›
- 2331400-1
2331400-1
TE Connectivity / AMP Brand
DET SW6.5X3.9X6.0 GW VERT. NO AG TB
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DET SW6.5X3.9X6.0 GW VERT. NO AG TB
Search Keywords: 23314001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2331400-1
-
Alias/AKA:JJLV0UG840NOPPRTB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Product Type:Switch
-
Actuator Material:Thermoplastic
-
Leg Style:Gull Wing
-
Tactile Switch Contact Current Rating:5 mA
-
Ganged:No
-
Actuator Style:Extended, Top
-
ESD Grounding Terminal:Without
-
Tactile Switch Mounting Type:Surface Mount
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Contact Base Material:Stainless Steel
-
Operating Function:Off (On)
-
Tactile:No
-
Process Sealed:No
-
Tactile Switch Mounting Angle:Vertical
-
Switch Contact Plating Material:Silver
-
Actuator Force:35 g, 1.23 oz
-
Number of Actuators:Single
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
50
$0.6670
250
$0.5594
1,000
$0.5177
2,500
$0.4885
5,000
$0.4582
7,500
$0.4459
10,000
$0.4212
15,000 +
$0.4201
Click for Quote
Log in
to unlock special pricing