- Home ›
- All Products›
- 2331391-1
2331391-1
TE Connectivity / AMP Brand
DET SW5.7X4.0X2.0 GW HORZ. NC AG RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
DET SW5.7X4.0X2.0 GW HORZ. NC AG RL
Search Keywords: 23313911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2331391-1
-
Alias/AKA:JJHH0UG200NCNMRTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Reel Pack:
3000 -
Product Type:Switch
-
Contact Base Material:Stainless Steel
-
Switch Contact Plating Material:Silver
-
Actuator Material:Thermoplastic
-
Tactile Switch Contact Current Rating:10 mA
-
Tactile Switch Mounting Type:Surface Mount
-
Actuator Style:Side
-
Ganged:No
-
Tactile Switch Mounting Angle:Right Angle
-
Process Sealed:No
-
Low Profile:Yes
-
Actuator Color:Black
-
Leg Style:Gull Wing
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
ESD Grounding Terminal:Without
-
Tactile:No
-
Actuator Force:150 g, 5.29 oz
-
Number of Actuators:Single
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,994
Ships today, if you order in
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
Order Increment:
3000
9 Weeks
can ship
8/11/26