- Home ›
- All Products›
- 2331387-1
2331387-1
TE Connectivity / AMP Brand
DET SW3.4X3.3X1.0 JB HORZ.(L) NO AG RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
DET SW3.4X3.3X1.0 JB HORZ.(L) NO AG RL
Search Keywords: 23313871
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2331387-1
-
Alias/AKA:JJCHLUJ100NOPMRTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Reel Pack:
3500 -
Actuator Style:Side
-
Tactile Switch Mounting Angle:Right Angle
-
Tactile Switch Mounting Type:Surface Mount
-
ESD Grounding Terminal:Without
-
Operating Function:Off (On)
-
Tactile Switch Contact Current Rating:1 mA
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Actuator Color:Black
-
Product Type:Switch
-
Actuator Material:Thermoplastic
-
Tactile:No
-
Process Sealed:No
-
Ganged:No
-
Switch Contact Plating Material:Silver
-
Contact Base Material:Phosphor Bronze
-
Low Profile:Yes
-
Leg Style:Gull Wing
-
Actuator Force:35 g, 1.23 oz
-
Number of Actuators:Single
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
875
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
875
$1.179
1,750
$0.726
2,625
$0.575
3,500 +
$0.563
Click for Quote
Log in
to unlock special pricing