- Home ›
- All Products›
- 2331384-1
2331384-1
TE Connectivity / AMP Brand
SWITCH, DETECTOR, JJC SERIES, 3.5X3.3mm, HORIZONTAL, SMT, POSTS, CLOSE
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
SWITCH, DETECTOR, JJC SERIES, 3.5X3.3mm, HORIZONTAL, SMT, POSTS, CLOSE
Search Keywords: 23313841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2331384-1
-
Alias/AKA:JJCHLUJ100NCPMRTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Reel Pack:
3500 -
ESD Grounding Terminal:Without
-
Tactile:No
-
Tactile Switch Mounting Type:Surface Mount
-
Contact Base Material:Phosphor Bronze
-
Actuator Style:Side
-
Low Profile:Yes
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Product Type:Switch
-
Tactile Switch Mounting Angle:Right Angle
-
Actuator Material:Thermoplastic
-
Leg Style:Gull Wing
-
Ganged:No
-
Process Sealed:No
-
Actuator Color:Black
-
Switch Contact Plating Material:Silver
-
Tactile Switch Contact Current Rating:1 mA
-
Number of Actuators:Single
-
Actuator Force:35 g, 1.23 oz
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,996
Can Ship immediately
MOQ for In Stock Qty:
3500
MOQ for out of Stock Qty:
3500
Order Increment:
3500
9 Weeks
can ship
8/3/26