- Home ›
- All Products›
- 2331383-1
2331383-1
TE Connectivity / AMP Brand
SWITCH, DETECTOR, JJI SERIES, 5.0X4.4mm, HORIZONTAL, SMT, WITH POSTS
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SWITCH, DETECTOR, JJI SERIES, 5.0X4.4mm, HORIZONTAL, SMT, WITH POSTS
Search Keywords: 23313831
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2331383-1
-
Alias/AKA:JJIH0UG150NOPMRTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Reel Pack:
3800 -
Tactile Switch Contact Current Rating:10 mA
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
ESD Grounding Terminal:Without
-
Tactile Switch Mounting Angle:Right Angle
-
Switch Contact Plating Material:Silver
-
Leg Style:Gull Wing
-
Operating Function:(On) Off (On)
-
Ganged:No
-
Actuator Material:Thermoplastic
-
Actuator Color:Black
-
Contact Base Material:Phosphor Bronze
-
Low Profile:Yes
-
Tactile:No
-
Tactile Switch Mounting Type:Surface Mount
-
Process Sealed:No
-
Actuator Style:Side
-
Product Type:Switch
-
Actuator Force:30 g, 1.05 oz
-
Number of Actuators:Single
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
950
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
950
$1.079
1,900
$0.664
2,850
$0.526
3,800 +
$0.515
Click for Quote
Log in
to unlock special pricing