- Home ›
- All Products›
- 2331381-1
2331381-1
TE Connectivity / AMP Brand
DET SW5.7X4.0X2.0 GW HORZ. NCH AG RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
DET SW5.7X4.0X2.0 GW HORZ. NCH AG RL
Search Keywords: 23313811
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2331381-1
-
Alias/AKA:JJGH0UG200NCHPMRTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Product Type:Switch
-
Ganged:No
-
Tactile Switch Mounting Type:Surface Mount
-
Switch Contact Plating Material:Silver
-
Tactile Switch Voltage Rating:12 VDC
-
Low Profile:Yes
-
Tactile Switch Contact Current Rating:100 mA
-
Process Sealed:No
-
Tactile:No
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Contact Base Material:Copper Alloy
-
Leg Style:Gull Wing
-
Actuator Material:Thermoplastic
-
ESD Grounding Terminal:Without
-
Tactile Switch Mounting Angle:Right Angle
-
Actuator Style:Plunger
-
Actuator Color:Black
-
Number of Actuators:Single
-
Actuator Force:100 g, 3.52 oz
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
750
$1.268
1,500
$0.780
2,250
$0.618
3,000 +
$0.605
Click for Quote
Log in
to unlock special pricing