- Home ›
- All Products›
- 2331374-1
2331374-1
TE Connectivity / AMP Brand
SWITCH, DETECTOR, JJA SERIES, 3.5X2.8mm, VERTICAL, SMT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
SWITCH, DETECTOR, JJA SERIES, 3.5X2.8mm, VERTICAL, SMT
Search Keywords: 23313741
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2331374-1
-
Alias/AKA:JJAV0UJ253NONMRTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2000 -
Actuator Style:Top
-
Low Profile:Yes
-
Tactile Switch Mounting Type:Surface Mount
-
Tactile Switch Mounting Angle:Vertical
-
Contact Base Material:Phosphor Bronze
-
Tactile Switch Contact Current Rating:1 mA
-
ESD Grounding Terminal:Without
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Product Type:Switch
-
Tactile:No
-
Process Sealed:No
-
Actuator Color:Black
-
Actuator Material:Thermoplastic
-
Switch Contact Plating Material:Silver
-
Ganged:No
-
Operating Function:Off (On)
-
Leg Style:Gull Wing
-
Number of Actuators:Single
-
Actuator Force:50 g, 1.76 oz
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,978
Ships today, if you order in
MOQ for In Stock Qty:
2000
MOQ for out of Stock Qty:
2000
Order Increment:
2000
9 Weeks
can ship
8/11/26