- Home ›
- All Products›
- 2331373-1
2331373-1
TE Connectivity / AMP Brand
SWITCH, DETECTOR, JJA SERIES, 3.5X2.8mm, VERTICAL, SMT, POSTS
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SWITCH, DETECTOR, JJA SERIES, 3.5X2.8mm, VERTICAL, SMT, POSTS
Search Keywords: 23313731
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2331373-1
-
Alias/AKA:JJAV0UJ253NOPMRTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Switch Contact Plating Material:Silver
-
Ganged:No
-
Product Type:Switch
-
Tactile Switch Contact Current Rating:1 mA
-
Actuator Color:Black
-
Leg Style:Gull Wing
-
ESD Grounding Terminal:Without
-
Actuator Material:Thermoplastic
-
Actuator Style:Top
-
Tactile:No
-
Process Sealed:No
-
Operating Function:Off (On)
-
Tactile Switch Mounting Type:Surface Mount
-
Low Profile:Yes
-
Tactile Switch Mounting Angle:Vertical
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Contact Base Material:Phosphor Bronze
-
Actuator Force:50 g, 1.76 oz
-
Number of Actuators:Single
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
500
$0.606
1,000
$0.600
1,500
$0.597
2,000 +
$0.586
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments