- Home ›
- All Products›
- 2331372-1
2331372-1
TE Connectivity / AMP Brand
DET SW4.7X3.8X2.3 GW VERT. NO AG RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
DET SW4.7X3.8X2.3 GW VERT. NO AG RL
Search Keywords: 23313721
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2331372-1
-
Alias/AKA:JJFV0UG380NONPRTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Reel Pack:
1000 -
ESD Grounding Terminal:Without
-
Tactile:No
-
Operating Function:Off (On)
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Tactile Switch Mounting Type:Surface Mount
-
Low Profile:Yes
-
Tactile Switch Contact Current Rating:1 mA
-
Process Sealed:No
-
Contact Base Material:Stainless Steel
-
Actuator Style:Top
-
Tactile Switch Mounting Angle:Vertical
-
Actuator Material:Thermoplastic
-
Ganged:No
-
Product Type:Switch
-
Actuator Color:Black
-
Switch Contact Plating Material:Silver
-
Leg Style:Gull Wing
-
Number of Actuators:Single
-
Actuator Force:40 g, 1.41 oz
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
500
$0.690
1,000
$0.660
3,000
$0.605
5,000
$0.604
8,000
$0.589
10,000
$0.568
15,000
$0.561
25,000 +
$0.516
Click for Quote
Log in
to unlock special pricing